Benning 044688 CM 10-1 Clamp Meter CAT IV 600V 6000 Counts Data Logger

MPN
044688
Brand
Benning
EAN-13
4014651446885
Order Code
08-5868
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £399.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Benning CM 10-1 is a versatile digital multimeter featuring a clamp meter design and a 6000-count display. Designed for measuring voltage, current, and frequency, it is suitable for CAT IV 600 V applications. It is typically used for electrical testing and troubleshooting in industrial and commercial settings.
Type Clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 1000V
Display Count 6000
A AC reading range (min.) 10mA
A DC reading range (max.) 1500A
Amperage reading range AC (max.) 1500A
Amperage reading range DC (min.) 10mA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Current reading AC/DC
Display Digital
Frequency reading range 0.01 Hz - 10kHz
Interfaces Bluetooth®
Measurement type (details) True RMS
Misc Attribute CM 10-1
Opening range of current clamps 42mm
Power supply (details) 2x 1.5 V AA batteries
Reading range - capacity 0.1 µF - 1mF
Reading range - resistance 0.1 Ω - 600kO
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot