Benning 044686 CM 1-4 Clamp Meter CAT III 1000V CAT IV 600V 6000 Counts

MPN
044686
Brand
Benning
EAN-13
4014651446861
Order Code
08-5866
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £259.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Benning CM 1-4 clamp meter is a versatile digital multimeter designed for CAT III 1000 V and CAT IV 600 V environments. It features a 6000-count display, making it ideal for accurate voltage and current measurements. Typical applications include use as a voltage meter, ammeter, and frequency tester in both professional and industrial settings.
Type Clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 1000V
Display Count 6000
A AC reading range (min.) 0.1A
Amperage reading range AC (max.) 200A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Display Digital
Measurement type (details) True RMS
Misc Attribute CM 1-4
Opening range of current clamps 16mm
Power supply (details) 2x 1.5 V AAA batteries
Reading range - resistance 1Ω - 50kO
V AC reading range (min.) 6V
Voltage metering AC/DC
Voltage reading range DC (min.) 6V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot