Benning 044685 CM 9-2 Clamp Meter 6000 Ct Data Logger CAT IV 300 V

MPN
044685
Brand
Benning
EAN-13
4014651446854
Order Code
08-5865
Country of Origin
Taiwan

Discontinued


The Benning CM 9-2 Clamp Meter is a versatile digital multimeter with a display count of 6000, suitable for various voltage and current measurements. This multi-purpose tester is designed for CAT IV 300 V environments, making it ideal for both professional and industrial applications. It serves as a voltmeter, ammeter, and frequency tester, providing comprehensive electrical diagnostics.
Type Clamp meter
Maximum AC Current Measurement 60A
A AC reading range (min.) 1µA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 300 V
Current reading AC
Display Digital
Display Count 6000
Interfaces Bluetooth®
Measurement type (details) True RMS
Misc Attribute CM 9-2
Opening range of current clamps 40mm
Power supply (details) 2x 1.5 V AA batteries
Weight 0.64

Trustpilot