Benning 044680 CM 12 Clamp Meter CAT IV 600 V 9999-Count Display

MPN
044680
Brand
Benning
EAN-13
4014651446809
Order Code
08-5861
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £433.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Benning CM 12 is a versatile digital multimeter and clamp meter designed for CAT IV 600 V applications. Featuring a display with 9999 counts, it accurately measures voltage, current, and frequency. This multi-purpose tester is ideal for electricians needing a reliable instrument for voltage and current readings in complex electrical environments.
Type Clamp meter
Maximum DC Current Measurement 1000V
Maximum AC Current Measurement 1000V
Display Count 9999
A AC reading range (min.) 10mA
A DC reading range (max.) 600A
Amperage reading range AC (max.) 600A
Amperage reading range DC (min.) 10mA
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Frequency reading range 0.01 Hz - 10kHz
Interfaces Bluetooth®
Measurement type (details) True RMS
Misc Attribute CM 12
Opening range of current clamps 33mm
Reading range - capacity 1 nF - 4mF
Reading range - resistance 0.1 Ohm - 100 kOhm
V AC reading range (min.) 10mV
Voltage reading range DC (min.) 10mV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot