Benning 044679 CM P2 Clamp Meter Digital CAT III 600 V 4200 Counts

MPN
044679
Brand
Benning
EAN-13
4014651446793
Order Code
08-5860
Country of Origin
Germany

Discontinued


The Benning CM P2 is a digital clamp meter manufactured by Benning, offering CAT III 600 V protection with a display capacity of 4200 counts. This versatile device functions as a voltmeter, ammeter, and frequency tester, making it suitable for various electrical testing applications. Commonly used by electricians and technicians, it provides accurate voltage and current readings for maintenance and troubleshooting tasks.
Type Clamp meter
Maximum DC Current Measurement 400A
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Amperage reading range DC (min.) 0.01A
Basic Accuracy 2.0%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Display Digital
Display Count 4200
Measurement type (details) True RMS
Misc Attribute CM P2
Opening range of current clamps 23mm
Voltage metering AC/DC
Weight 0.52

Trustpilot