Benning 044169 EV 3-2 Test Lead Adapter Type 2 for E-charging Stations

MPN
044169
Brand
Benning
EAN-13
4014651441699
Order Code
08-5858
Country of Origin
Slovenia

Discontinued


Benning manufactures the 044169 EV 3-2 test lead adapter, a meter replacement part. It serves as a spare part accessory for meters, ensuring accurate connections. This is typically used for precise electrical measurements.
Type Test lead adapter
Height 70mm
Length 200mm
Misc Attribute EV 3-2
Reading Category CAT II 300 V
Weight 0.82kg
Width 100mm

Trustpilot