Benning 044162 MA 4 Test Lead Adapter 1 pc; Industrial CEE Testing Use

MPN
044162
Brand
Benning
EAN-13
4014651441620
Order Code
08-5854
Country of Origin
Romania

Discontinued


Benning's 044162 MA 4 test lead adapter is a reliable meter accessory, suitable as a replacement or spare part. This adapter facilitates secure electrical connections, supporting enhanced performance in testing applications. It is ideal for professional use in various electrical and electronic testing environments.
Type Test lead adapter
Depth 350mm
Height 170mm
Misc Attribute MA 4
Weight 4200g
Width 410mm

Trustpilot