Benning 044149 Test Lead Adapter LED Display Earthing PE Connection

MPN
044149
Brand
Benning
EAN-13
4014651441491
Order Code
08-5850
Country of Origin
Slovenia

Discontinued


The Benning 044149 test lead adapter is a single meter accessory designed for easy connection in testing environments. It serves as a meter replacement part, ensuring compatibility and efficiency in various electrical testing applications. Ideal for technicians, this adapter aids in precise measurements and device connectivity.
Type Test lead adapter
Height 61mm
Length 302mm
Weight 360g
Width 101mm

Trustpilot