Benning 044104 IT 115 Electrical Tester, VDE, TRUE RMS, Safety Testing

MPN
044104
Brand
Benning
EAN-13
4014651441040
Order Code
08-5846
Country of Origin
Slovenia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1058.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Benning IT 115 electrical tester, manufactured by Benning, adheres to the VDE standard 0100/0105. This VDE testing device offers precise measurements and reliability for electrical testing. It is typically used for ensuring compliance with safety standards in various electrical installations.
Type Electronic multi tester
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 115 x 103 x 230 mm
Display Type Digital (LCD)
Height 230mm
Length 115mm
Misc Attribute IT 115
Power supply (details) 6 NiMH-batteries (AA)
Test Standards DIN IEC 60364
Voltage Supply Rechargeable
Weight 1.5kg
Width 103mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot