Benning 044068 CFlex 1 Clamp Meter Adapter 3000 A Flexible Output

Benning 044068 CFlex 1 Clamp Meter Adapter 3000 A Flexible Output

MPN
044068
Brand
Benning
EAN-13
4014651440685
Order Code
11-4455
Country of Origin
Taiwan

Discontinued


The Benning CFlex 1 clamp meter adapter features a Rogowski coil with an A/AC reading range of 0.3 to 3000 A, providing a flexible solution for measuring large currents. This current converter is ideal for use in industrial settings, power distribution, and electrical maintenance. Its design allows for easy integration with existing current loop systems, enhancing versatility in various applications.
Type Clamp meter adapter
Maximum AC Current Measurement 3000A
A AC reading range (min.) 0.3A
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Current reading AC
Opening range of current clamps 160mm
Power supply (details) 2x AAA battery
Type B 4 mm plug

Trustpilot