Benning 044055 VT 2 Voltage Tester CAT III/IV, Acoustic, LED, No Contact

MPN
044055
Brand
Benning
EAN-13
4014651440555
Order Code
08-5841
Country of Origin
Taiwan

Discontinued


Benning's VT 2 is a non-contact voltage tester suitable for CAT III 1000 V and CAT IV 600 V environments. It features both acoustic and LED indicators for easy voltage detection. This tool is ideal for electricians and technicians to safely identify live wires without direct contact.
Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Colour Green
Dimensions (L x W x H) 153 x 20 x 25 mm
Frequency Range 45 Hz - 65 Hz
Height 25mm
Insulation Test Voltage CAT IV
Length 153mm
Max. frequency 65Hz
Min. frequency 45Hz
Misc Attribute VT 2
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 200V
Weight 40g
Width 20mm

Trustpilot