Benning 044040 TA Adapter CEE Plug 5-Pin 16A 4mm Socket for Testing

MPN
044040
Brand
Benning
EAN-13
4014651440401
Order Code
08-5838
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £140.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Benning's TA 7-16 test lead adapter, product code 044040, features a black CEE plug with a 5-pin, 16 A specification. This adapter includes a 4 mm socket, providing reliable connectivity for testing applications. It is typically used to facilitate connection between test instruments and electrical circuits.
Type Test lead adapter
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 4 mm socket
Misc Attribute BENNING TA 7-16
Nominal Current 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot