Benning 020023 PROFIPOL+ Two-Pole Voltage Tester Continuity, IP54 Housing

MPN
020023
Brand
Benning
EAN-13
4014651200234
Order Code
08-5835
Country of Origin
Ireland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


The Benning PROFIPOL+ is a two-pole voltage tester designed for CAT III 600 V and CAT II 690 V applications. It features LED indicators for voltage detection and is suitable for both voltage and current testing. Ideal for electrical professionals, it ensures safe and accurate measurements in various electrical environments.
Maximum Voltage 690V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Colour Red
Dimensions (L x W x H) 35 x 60 x 207 mm
Display LED
Frequency Range 0 Hz - 500 Hz
Height 207mm
Insulation Test Voltage CAT III
IP Rating IP54
Length 35mm
Max. frequency 500Hz
Min. frequency 0Hz
Misc Attribute PROFIPOL+
Type Two-pole voltage tester
V AC reading range (min.) 12V
Voltage reading range DC (min.) 12V
Weight 200g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot