Benning 010914 Test Equipment Bag: Hard Case, Handle, Light, Protective

MPN
010914
Brand
Benning
EAN-13
4014651109148
Order Code
08-5834
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

Benning manufactures a reliable test equipment bag identified by the code 010914. It is known for its durability and is suitable for carrying various testing tools. This bag is ideal for professionals needing organised storage and easy transport of equipment.
Type Test equipment bag
Colour Black
Depth 105mm
Dimensions (W x H x D) 330 x 65 x 105 mm
Height 65mm
Version Handheld
Weight 0.28
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot