Benning 010913 Test Equipment Bag Robust Polyamide Case for Devices

MPN
010913
Brand
Benning
EAN-13
4014651109131
Order Code
08-5833
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Benning test equipment bag is designed for easy transport and organisation of electrical testing tools. Manufactured by Benning, it offers durability and convenient compartments. Typically used by technicians and engineers, it aids in efficient fieldwork and equipment management.
Type Test equipment bag
Colour Black
Dimensions (L x W x H) 40 x 240 x 180 mm
Height 180mm
Length 40mm
Width 240mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot