Bender B98110017 CTAC60 LV Current Transformer 250A 60mm dia 1piece

MPN
B98110017
Brand
Bender
EAN-13
2050006638682
Order Code
08-5829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £163.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bender CTAC60 LV current transformer, model B98110017, is designed for primary current measurement up to 250 A. Its 60 mm line feed-through diameter offers compatibility for various installations. Typically used in electrical systems, it provides precise AC current conversion, making it ideal for monitoring and control applications.
Type LV current transformer
Primary Current 250A
Dimensions (L x W x H) 78 x 126 x 137 mm
Height 137mm
Length 78mm
Line feed-through diameter 60mm
Misc Attribute CTAC60
Width 126mm

Reviews

Be the first to submit a review

Trustpilot