Bender B98110007 CTAC35 Current Transformer 125 A 35 mm Diameter

MPN
B98110007
Brand
Bender
EAN-13
2050006638675
Order Code
08-5828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £159.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bender CTAC35 LV current transformer, model B98110007, is designed to handle a primary current of 125 A. It features a line feed-through diameter of 35 mm and is ideal for AC current conversion applications. Typically, it is used for monitoring electrical systems, ensuring safety and efficiency in various industrial settings.
Type LV current transformer
Primary Current 125A
Dimensions (L x W x H) 61 x 94 x 100 mm
Height 100mm
Length 61mm
Line feed-through diameter 35mm
Misc Attribute CTAC35
Width 94mm

Reviews

Be the first to submit a review

Trustpilot