Bender B98080065 W15BS Current Transformer 48A 15mm All-Current Use

MPN
B98080065
Brand
Bender
EAN-13
2050006638804
Order Code
08-5825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £54.40 £46.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bender W15BS LV current transformer, a product by Bender, is designed for measuring primary currents of up to 48 A. It features a line feed-through diameter of 15 mm, making it suitable for integration into compact electrical configurations. This device is typically used in applications that require accurate current measurement and monitoring, such as in power distribution and electrical grid systems.
Type LV current transformer
Primary Current 48A
Dimensions (L x W x H) 23 x 41 x 52 mm
Height 52mm
Length 23mm
Line feed-through diameter 15mm
Misc Attribute W15BS
Width 41mm

Reviews

Be the first to submit a review

Trustpilot