Bender B78120012 CTUB101-CTBC35 Current Transformer 125A 35mm Diameter

MPN
B78120012
Brand
Bender
EAN-13
2050006639917
Order Code
08-5820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £331.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Made by Bender, the CTUB101-CTBC35 is an LV current transformer with a primary current of 125 A. It features a 35 mm line feed-through diameter, suitable for monitoring and measuring electrical currents. Ideal for use in electrical distribution systems and industrial power management applications.
Type LV current transformer
Primary Current 125A
Dimensions (L x W x H) 78 x 126 x 151 mm
Height 151mm
Length 78mm
Line feed-through diameter 35mm
Misc Attribute CTUB101-CTBC35
Weight 310g
Width 126mm

Reviews

Be the first to submit a review

Trustpilot