Bender B71016405 A-ISOMETER IR 420-D4-2 Insulation Monitor AC 0-300V

MPN
B71016405
Brand
Bender
EAN-13
4016138813463
Order Code
08-5817
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    B71016405 B71036402
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £265.42
10+ £254.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Bender, the B71016405 panel meter features a voltage and amperage display for precise current monitoring. It is part of the ISOMETER family, specifically the Bender IR420-D4-2, known for its reliability in electrical installations. This product is typically used in industrial environments for monitoring insulation resistance between conductors and earth.
Dimensions (L x W x H) 71 x 36 x 90 mm
Height 90mm
Length 71mm
Power supply (details) 70 - 300 V/AC (42 - 460 Hz)/DC
Reading range 1 - 200 kΩ
Type B71016405
Weight 150g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot