Beltrona MIL90621476 Tool Battery 18V 3000mAh Li-ion Milwaukee M18 Replacement

MPN
MIL90621476
Brand
Beltrona
EAN-13
4251292601420
Order Code
08-5811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £71.55 £60.82
10+ £58.01
50+ £57.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

The Beltrona MIL90621476 tool battery is a replacement battery compatible with Milwaukee M18 tools, boasting a capacity of 3000 mAh. It features lithium-ion technology for reliable power delivery and durability in demanding environments. Ideal for professional use, it ensures long-lasting performance for various power tools.
Type Tool battery
Battery Voltage 18 V
Capacity 3000mAh
Technology Li-ion
Rechargeable Yes
Replaces Original Battery Milwaukee M18
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot