Beltrona MEXM82506ZB LED Escape Route Lighting Ceil Recess-Mount Steel

MPN
MEXM82506ZB
Brand
Beltrona
EAN-13
4064161229614
Order Code
08-5810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £63.95 £54.36
10+ £52.73
50+ £52.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Beltrona MEXM82506ZB is a ceiling recess-mount LED escape route lighting fixture designed for emergency exit signalling. It features high-visibility lighting to guide occupants safely during emergencies. Typically used in public and commercial buildings, it ensures compliance with fire safety regulations.
Type LED escape route lighting
Power 3.6W
Voltage 230V AC
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Bulb Type LED (monochrome)
Depth 93mm
Detection Range 27m
Dimensions (W x H x D) 335 x 179 x 93 mm
Height 179mm
Main battery supply Yes (optional)
Mounting Type Ceiling recess-mount
Width 335mm

Reviews

Be the first to submit a review

Trustpilot