Beltrona MEXM82504 LED Escape Route Lighting Suspended Chain Design

MPN
MEXM82504
Brand
Beltrona
EAN-13
4064161229577
Order Code
08-5806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £98.83 £84.01
10+ £81.49
50+ £81.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 01/12/2026

The Beltrona MEXM82504 is an LED escape route lighting fixture designed for emergency situations. This product features robust performance with reliable emergency exit lighting and fire exit signage capabilities. It is typically used for illuminating escape routes in buildings, ensuring visibility and safety during evacuations.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 40mm
Detection Range 27m
Dimensions (W x H x D) 274 x 720 x 40mm
Height/depth 720mm
Lamp type LED (monochrome)
Main battery supply No
Max. system power 3.6W
Mounting Type Suspended (chain)
Nominal Voltage [AC] 230V
Width 274mm

Reviews

Be the first to submit a review

Trustpilot