Beltrona MEXM82503 LED Lighting Ceiling/Wall Mount Noble Design Energy-Saving

MPN
MEXM82503
Brand
Beltrona
EAN-13
4064161229553
Order Code
08-5804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £82.14 £69.82
10+ £67.72
50+ £67.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 01/12/2026

The Beltrona MEXM82503 LED escape route lighting is designed for ceiling mounting and ensures visibility in emergency situations. This product, featuring M1627LFP + M1627CB components, is essential for clearly marking escape routes and fire exits. Ideal for use as fire exit lighting, it enhances safety by providing reliable exit signage during power outages.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 40mm
Detection Range 27m
Dimensions (W x H x D) 274 x 212 x 40mm
Height/depth 212mm
Lamp type LED (monochrome)
Main battery supply No
Max. system power 3.6W
Mounting Type Ceiling mount
Nominal Voltage [AC] 230V
Width 274mm

Reviews

Be the first to submit a review

Trustpilot