Beltrona MEXM82502ZB LED Escape Route Lighting Wall/Ceiling Mountable

Beltrona MEXM82502ZB LED Escape Route Lighting Wall/Ceiling Mountable

MPN
MEXM82502ZB
Brand
Beltrona
EAN-13
4064161229546
Order Code
08-5803
Country of Origin
China

Discontinued


The Beltrona MEXM82502ZB LED escape route lighting is an effective solution for illuminating emergency exit paths. This wall-mounted system ensures clear visibility of escape routes during emergencies with its bright LED technology. Ideal for use as fire exit signage in public buildings, it enhances safety and compliance in critical situations.
Type LED escape route lighting
Power 3.6W
Voltage 230V AC
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Bulb Type LED (monochrome)
Depth 40mm
Detection Range 27m
Dimensions (W x H x D) 290 x 211 x 40 mm
Height 211mm
Main battery supply Yes (optional)
Mounting Type Wall brackets
Width 290mm

Trustpilot