Beltrona Mak90614272 Tool Battery Li-Ion 10.8V 2000Mah Replaces Makita Bl1013

MPN
MAK90614272
Brand
Beltrona
EAN-13
4251292600928
Order Code
13-7158
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.21 £26.59
10+ £24.67
50+ £24.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Beltrona MAK90614272 is a power tool battery designed to replace original battery models from Makita, including the BL1013, 194550-6, and 194551-4. This lithium-ion battery operates at 10.8 volts with a capacity of 2000 mAh, ensuring reliable performance in various power tools. It belongs to the category of power tool batteries and chargers, engineered to provide a stable and long-lasting energy source for demanding applications in construction, carpentry, and electronic assembly. Given its compatibility and dependable power output, it supports sustained tool operation, making it suitable for both professional and industrial environments where precision and efficiency are required.
Type Tool battery
Battery Voltage 10.8V
Technology Li-ion
Capacity (mAh, Ah) 2000mAh
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot