Beltrona M82501 LED Escape Route Light Wall/Ceiling Mount 27m Range

MPN
M82501
Brand
Beltrona
EAN-13
4064161229515
Order Code
08-5798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £82.14 £71.89
10+ £69.73
50+ £69.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 06/11/2026

The Beltrona M82501 features LED escape route lighting, suitable for emergency exit and fire exit signage. This wall surface-mount design provides reliable and energy-efficient illumination for safety pathways. It is typically used in buildings to ensure clear visibility of escape routes during emergencies.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 47mm
Detection Range 27m
Dimensions (W x H x D) 274 x 211 x 47mm
Height/depth 211mm
Lamp type LED (monochrome)
Main battery supply No
Max. system power 3.6W
Mounting Type Wall surface-mount
Nominal Voltage [AC] 230V
Width 274mm

Reviews

Be the first to submit a review

Trustpilot