Beltrona Akku MataHalo4A Torch Battery 4V 3400mAh Replaces HALO4A

Image Representative of Range

Beltrona Akku MataHalo4A Torch Battery 4V 3400mAh Replaces HALO4A

MPN
Akku MataHalo4A
Brand
Beltrona
EAN-13
4016138794786
Order Code
11-4436
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Replaces Original Battery:

    HALO4A HB90A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £22.87 £20.12
10+ £18.66
50+ £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 21/12/2026

The Beltrona Torch battery, model HALO4A, is a 4 V 3400 mAh power source that replaces the original battery. As a durable and reliable option, it is suitable for emergency lights, work lights, and handheld torches. Beltrona ensures compatibility and high performance for applications requiring dependable lighting.
Battery Size Non-standard rechargeable
Capacity 3400mAh
Chemistry VRLA gel
Voltage 4V
Depth 34mm
Dim (W x H x D) 90 x 64 x 34 mm
Height 64mm
Misc Attribute Mata Halo 4A
Rechargeable Yes
Replaces Original Battery HALO4A
Type Torch battery
Weight (Per Battery) 420g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot