Beltrona 9V-T-Clip Battery Clip 9V PP3 Stud Socket 26x13x8mm Foil

MPN
9V-T-Clip
Brand
Beltrona
EAN-13
4016138581188
Order Code
08-5768
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    I Style I Style, Split Pole T Style
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,993 in stock

The Beltrona 9V-T-Clip is a compact battery clip measuring 26 x 13 x 8 mm, designed specifically for 9V PP3 batteries. As a reliable power accessory, it features both stud and socket connections to ensure secure battery contact. This product is ideal for use in electronics projects and battery-powered devices needing dependable battery housing.
Type Battery clip
Battery Size 9V PP3
Number of Cells 1
Mount Wire lead
Connector Stud and socket
Dim (L x W x H) 26 x 13 x 8 mm
Factory colour Black
Height 8mm
Length 26mm
Misc Attribute T Style
Width 13mm

Reviews

Be the first to submit a review

Trustpilot