Christmas Opening Hours and Delivery Dates here

Beltrona 9V-I-Clip-S Battery Clip 1x 9V PP3 26x13x8mm Splash-Proof

Order Code:

08-5767

Brand: Beltrona MPN: 9V-I-Clip-S EAN-13: 4016138581171
  • Country of Origin: China
  • View All

Discontinued


Beltrona's 9V-I-Clip-S is a compact and splashproof battery clip designed for 9V PP3 batteries, measuring 26 x 13 x 8 mm. This battery accessory ensures secure connection through a stud and socket configuration. Ideal for use in various battery-powered devices, it serves as a reliable holder in both rechargeable and non-rechargeable applications.
Type Battery clip
Battery Size 9V PP3
Number of Cells 1
Connector Stud and socket
Dim (L x W x H) 26 x 13 x 8 mm
Factory colour Black
Height 8mm
Length 26mm
Misc Attribute I Style, Splashproof
Width 13mm

Trustpilot