Bellcome Door Security & Furniture Video door intercom 626532

Bellcome Brand: Bellcome
The Bellcome group of intercom systems includes various advanced components, such as RFID tags and video intercom kits with touch glass displays, known for their innovative design and functionality.
Description Image Product Buy Pricing (Ex VAT) Component Camera type Depth Dimensions (built-in device) Factory colour Height Display Type External unit dims. Width Material (external) Max. bell volume Max. cable length Max. Range Max. viewing angle hor. Misc Attribute Mounting type (interior) Mounting type (outdoor) Power supply (LOV) Resolution Screen size diagonal (cm)
Bellcome SET.TAG.BLC.2S0 Intercom Set 3-piece RFID Tag Black 30mm Range
Bellcome SET.TAG.BLC.2S0 Intercom Set 3-piece RFID Tag Black 30mm Range
Standard range
Order code: 08-5744
MPN: SET.TAG.BLC.2S0

7 in stock, despatched in 4 working days
1+ £8.91
Price per unit Ex VAT
Transponder 75mm Black 65mm 110mm
Bellcome VKA.P1F3.T7S9.BLW04 Advanced 7" Video Door Intercom Kit - Touch Glass
Bellcome VKA.P1F3.T7S9.BLW04 Advanced 7" Video Door Intercom Kit - Touch Glass
Standard range
Order code: 08-5746
MPN: VKA.P1F3.T7S9.BLW04

3 in stock, despatched in 4 working days
1+ £302.28
Price per unit Ex VAT
Complete kit CMOS
1/3"
573 (H) x 597 (V)
800 TVL
Video 1 Vpp
75W
PAL
162 x 227 x 20mm White Colour TFT/LCD 294 x 144 x 53mm Glass (clear) 85 dB 200m 20m 75° Single family home Surface-mount Flush mount mains-powered 800 x 3 (RGB) x 480 17.78cm


Trustpilot