Bellcome SET.TAG.BLC.2S0 Intercom Set 3-piece RFID Tag Black 30mm Range

Order Code:

08-5744

Brand: Bellcome MPN: SET.TAG.BLC.2S0 EAN-13: 6425859406805
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Bellcome offers a black video door intercom that enhances security with its RFID-Karten Set Transponder. The product is ideal for residential or commercial use, allowing secure entry management. Key features include two-way communication and advanced identification methods.
Type Video door intercom
Component Transponder
Depth 75mm
Factory colour Black
Height 65mm
Leads 4 (+2 door openers)
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot