Bellcome VSB.4DN03.BLG04 Selector Video Selector Box Dark Grey 4 Outputs

Order Code:

08-5759

Brand: Bellcome MPN: VSB.4DN03.BLG04 EAN-13: 6425859408137
Qty Unit Price (Ex VAT)
1+ £23.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Bellcome VSB.4DN03.BLG04 is a dark grey, corded door intercom accessory designed for expansion purposes. Manufactured by Bellcome, it serves as an add-on to enhance existing door intercom systems. Typically used in residential or commercial settings to improve communication and security at entry points.
Type Door intercom accessories
Component Expansion
Depth 73mm
Factory colour Dark grey
Height 107mm
Leads 4 (+2 door openers)
Misc Attribute For up to 4 video cameras
Transfer Type Corded
Units 4
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot