Belkin B2B139vf USB Cable Assemblies USB Cable Black Durable 1m Length

MPN
B2B139vf
Brand
Belkin
EAN-13
0745883738069
Order Code
18-6880
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £134.77 £114.55
10+ £112.44
100+ £112.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Belkin B2B139vf is a robust USB cable assembly designed for reliable data transfer and power delivery. With a length of 1 metre, this black USB cable is durable and engineered for optimal performance in both commercial and industrial environments. It is ideally suited for use with USB power supply units, making it compatible with a wide range of devices such as USB adapters, chargers, and power plugs that require a stable 5 V power supply. The cable's sturdy construction ensures longevity and consistent functionality, making it an excellent choice for engineers seeking dependable connectivity solutions. This product, also identified by the alternate description 1599170, is recognised for its high-quality build that aligns with Belkin's standards of excellence.
Cable Length 1m
Colour Black
Type USB charging station
Dimensions (L x W x H) 167 x 88 x 30 mm
Height 30mm
Inputs Europlug
Length 167mm
Max. output current 24000mA
Max. output Current per channel 2400mA
No. of outputs 10
Operating Voltage 100 - 240 V
Output current (max.) - rounded 24A
Output Voltage 5V
Outputs 10x USB-A
Power 120W
Product Type USB charging station
Suitable For Universal
Weight 210g
Width 88mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot