BELI-BECO W3 8 Subminiature Bulb 3 V 0.05 W Cable Clear 1Pc

MPN
W3/8
Brand
BELI-BECO
EAN-13
2050003955522
Order Code
13-7156
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

BELI-BECO 1437445, also known as BELI-BECO W3/8, is a subminiature bulb characterised by its 3 V operating voltage and a power consumption of 0.05 W. Designed with a clear lens and integrated cable, this miniature LED is suitable for precise applications where compact lighting solutions are required. Its small form factor makes it an ideal choice for use in intricate electronic and optical systems, including indicator panels, backlighting in micro-scale devices, and wherever discreet lighting or signalling is critical. The efficient energy profile and reliable performance of the W3/8 subminiature bulb ensure its effectiveness in demanding engineering applications where space and power efficiency are priority considerations.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 1.305mm
Dimensions (Ø) 1.305mm
Length (leads) 350mm
Nominal Current 18mA
Nominal Voltage 3V
Power 0.05W
Socket (mini bulbs) Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot