BELI-BECO T3 8 Subminiature Bulb 1.50 V 0.02 W Clear Cable 1Pc

MPN
T3/8
Brand
BELI-BECO
EAN-13
2050003955423
Order Code
13-7155
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Beli-Beco 1437444 is a T3/8 subminiature bulb designed to operate at 1.50 volts with a power consumption of 0.02 watts. This miniature LED features a clear cable, providing precise light output for applications that require minimal space and energy consumption. Having a singular piece construction, its clear bulb design ensures effective luminosity in various electronic and optical devices. Commonly utilised in indicator panels, instrument clusters, and dashboards, the T3/8 subminiature bulb is ideal for engineers looking for reliable illumination solutions that adhere to compact design specifications.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 1.305mm
Dimensions (Ø) 1.305mm
Length (leads) 350mm
Nominal Current 15mA
Nominal Voltage 1.50V
Power 0.02W
Socket (mini bulbs) Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot