BELI-BECO LK12 Connection Terminal 12 Pins Grey 0.70-4 mm² Flexible/Fixed

Image Representative of Range

BELI-BECO LK12 Connection Terminal 12 Pins Grey 0.70-4 mm² Flexible/Fixed

MPN
LK12
Brand
BELI-BECO
EAN-13
2050004587371
Order Code
08-5735
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The BELI-BECO LK12 is a screw terminal designed for both flexible and fixed wires ranging from 0.70 to 4 mm². It features 12 pins and comes in a grey, transparent matte finish, providing a reliable and versatile connection. This connector is suitable for various electrical and electronic applications requiring EU standard terminals.
Type Screw terminal
Number of Circuits 12
Wire Gauge 0.70mm²
Colour Grey, Transparent (matt)
Connection Screw terminal
Contact Material Metal
Insulation Material Plastic
Number of pins 12

Reviews

Be the first to submit a review

Trustpilot