BELI-BECO GL7005 LED bulb Warm white E5.5 LED Indicator Lights

MPN
GL7005
Brand
BELI-BECO
EAN-13
2050004807752
Order Code
13-7154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

BELI-BECO GL7005, manufactured by BELI-BECO, is a 4.8mm LED indicator that operates within a category of miniature lighting components. Designed to emit a warm white light, this LED bulb is compatible with E5.5 sockets, making it a versatile choice for various signalling and indication tasks. Its durable construction and efficient energy consumption make it ideal for use in control panels, automotive dashboards, and other equipment requiring consistent and reliable light output. The GL7005's solid-state design enhances longevity and reliability, which are crucial in demanding engineering environments. This LED bulb meets a range of professional requirements for applications needing discreet and dependable illumination.
Type LED bulb
LED Colour Warm white
Forward Current 22mA
Forward Voltage 3.5 V (max)
Base E5.5
Content 1
Max. operating voltage 3.5V

Reviews

Be the first to submit a review

Trustpilot