BELI-BECO GL469 ws Dashboard bulb 4.50 V 0.90 W Base E5.5 Clear s

MPN
GL469 ws
Brand
BELI-BECO
EAN-13
4014470004693
Order Code
13-7153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

BELI-BECO GL469 ws is a dashboard bulb designed for vehicle lighting, with a Manufacturer's Part Number of GL469 ws. This product operates at a voltage of 4.50 V and consumes 0.90 W of power, featuring a clear glass design that ensures optimal visibility within vehicle dashboards. The bulb utilises a Base E5.5 fitting, making it suitable for standard dash lighting sockets in automotive applications. Known for its versatility and reliability, this bulb is often employed in the dashboard panels of cars and other vehicles where reliable and efficient lighting is crucial for visibility and operational feedback. Its clear, simple construction and efficient power consumption make it a standard choice for engineers seeking reliable dashboard illumination in various vehicular designs.
Type Dashboard bulb
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Length (leads) 400mm
Nominal Current 200mA
Nominal Voltage 4.50V
Power 0.90W
Product Type Dashboard bulb

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot