BELI-BECO GL435 ws bulb 4.50 V 0.90 W E10 base clear dashboard lighting

MPN
GL435 ws
Brand
BELI-BECO
EAN-13
4014470004358
Order Code
13-7152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

BELI-BECO GL435 ws bulb, is a vehicle lighting component distinguished by its 4.50 V and 0.90 W specifications, featuring an E10 base and a clear finish. This bulb is particularly suited for dashboard lighting applications, where reliable and consistent illumination is crucial. The design utilises a small form factor that is compatible with various vehicle models requiring E10-base bulbs, allowing for straightforward integration into dashboard systems. Its clear construction ensures optimal light clarity and distribution, making it an essential component in automotive interior lighting setups.
Type Dashboard bulb
Base E10
Bulb Type Light bulb
Colour Clear
Content 1
Length (leads) 400mm
Nominal Current 200mA
Nominal Voltage 4.50V
Power 0.90W
Product Type Dashboard bulb

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot