BELI-BECO GL424 ws Dashboard bulb 4.50 V 0.90 W E10 Clear

MPN
GL424 ws
Brand
BELI-BECO
EAN-13
2050004781076
Order Code
13-7151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.49
50+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

BELI-BECO GL424 ws is identified by the manufacturer's part number as a Dashboard bulb designed for vehicle lighting applications. This component operates at a voltage of 4.50 volts and consumes 0.90 watts of power, making it suitable for low-power dashboard illumination tasks. It features a clear glass enclosure and is equipped with an E10 base, allowing for easy installation and replacement in compatible lighting fixtures. Engineered for precision in automotive environments, this bulb is typically utilised in instrument panels and other dashboard indicators, where reliable and consistent illumination is critical for safe vehicle operation. Its design ensures clarity and durability, meeting the specific requirements of automotive engineers seeking efficient lighting solutions.
Type Dashboard bulb
Base E10
Bulb Type Light bulb
Colour Clear
Content 1
Length (leads) 400mm
Nominal Current 200mA
Nominal Voltage 4.50V
Power 0.90W
Product Type Dashboard bulb

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot