BELI-BECO GL4101 LED bulb Red E10 LED Indicator Lights Light Bulbs Tubes

MPN
GL4101
Brand
BELI-BECO
EAN-13
2050004807875
Order Code
13-7148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

BELI-BECO GL4101 LED bulb Red E10. The BELI-BECO GL4101 is a 4.8mm LED indicator designed for applications requiring reliable and efficient visual signalling. Featuring a red illumination, this LED bulb is equipped with an E10 base, making it suitable for easy retrofit into existing E10 sockets. Its compact size and robust construction make it ideal for use in various engineering applications, including control panels, instrumentation, and status indicators. This product offers a long operational life and low energy consumption, contributing to reduced maintenance costs and enhanced system performance in industrial environments.
Type LED bulb
LED Colour Red
Forward Voltage 3.5 V (max)
Base E10
Content 1
Max. operating voltage 3.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot