BELI-BECO GL4100 LED bulb White E10 LED indicator lights

MPN
GL4100
Brand
BELI-BECO
EAN-13
2050004807691
Order Code
13-7147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

Beli-Beco GL4100 is a high-quality LED indicator with a 4.8mm diameter, designed for applications requiring reliable illumination. The GL4100, also referred to as the LED bulb White E10, features an E10 base, which is optimal for use in miniature light fixtures where space is limited and precision is crucial. This LED is well-suited for a variety of engineering applications, including use in industrial control panels, instrumentation, and signal indicators, where long life and energy efficiency are required. The robust construction of this product ensures durability and consistent performance throughout its operational lifespan, making it a dependable choice for engineers and technicians.
Type LED bulb
LED Colour White
Forward Voltage 3.5 V (max)
Base E10
Content 1
Max. operating voltage 3.5V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot