BELI-BECO GL369 ws Dashboard bulb 3.50 V 0.70 W Base E5.5 Clear

MPN
GL369 ws
Brand
BELI-BECO
EAN-13
4014470003696
Order Code
13-7146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.32
50+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

BELI-BECO GL369 ws Dashboard bulb 3.50 V 0.70 W Base E5.5 Clear is a precision-engineered lighting component specifically designed for vehicular dashboards. This bulb operates at a voltage of 3.50 volts and a power of 0.70 watts, making it an efficient choice for low-power applications. The E5.5 base type ensures it is compatible with a wide range of dashboard lighting fixtures. Its clear glass construction provides unaltered light output, which is essential for accurate gauge reading and instrument panel displays in various types of vehicles. Additionally, this component can be utilised in automotive interior lighting applications where consistent illumination is critical.
Type Dashboard bulb
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Length (leads) 400mm
Nominal Current 200mA
Nominal Voltage 3.50V
Power 0.70W
Product Type Dashboard bulb

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot