BELI-BECO 9530 Subminiature Bulb 12V 0.60W Wire Ends Clear 1Pc

MPN
9530
Brand
BELI-BECO
EAN-13
2050003955270
Order Code
13-7143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

BELI-BECO 9530 is a subminiature bulb designed for applications requiring compact and efficient illumination solutions. With a voltage rating of 12 volts and a power consumption of 0.60 watts, this clear bulb is equipped with wire ends for straightforward installation and connectivity in a variety of settings. This component is particularly suitable for use in miniature panel displays, instrumentation lighting, and other electronic applications where space constraints are critical. Its small form factor and reliable performance make it an ideal choice for engineers looking to maintain functionality without compromising on design limitations.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 50mA
Nominal Voltage 12V
Power 0.60W
Socket (mini bulbs) Wire ends

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot