BELI-BECO 95014 Subminiature Bulb 14 V 0.49 W Wire Ends Clear 1Pc

MPN
95014
Brand
BELI-BECO
EAN-13
2050003955553
Order Code
13-7139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

BELI-BECO 95014 is a subminiature bulb characterised by its clear finish and wire-ended design, tailored for precise illumination requirements. Operating at 14 volts with a power consumption of 0.49 watts, this bulb is ideal for low-power applications that necessitate consistent lighting. The robust construction of the subminiature bulb makes it suitable for integration into instrumentation panels, automotive indicators, and various electronic devices requiring compact and efficient light sources. Engineered for use where durable and reliable performance is paramount, this component supports the longevity and efficiency expected in professional and industrial settings, ensuring dependable visibility under diverse operating conditions.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 2mm
Dimensions (Ø) 2mm
Nominal Current 35mA
Nominal Voltage 14V
Power 0.49W
Socket (mini bulbs) Wire ends

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot