BELI-BECO 9046 Dashboard bulb 19 V 1.14 W E5.5 Clear Vehicle Lighting

MPN
9046
Brand
BELI-BECO
EAN-13
2050003954501
Order Code
13-7129
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

BELI-BECO 9046 is a dashboard bulb designed for vehicle lighting applications, operating at a voltage of 19 V and a power rating of 1.14 W. This clear lamp features an E5.5 base, making it suitable for integration into vehicle dashboards where specific lighting requirements are mandated. The construction and form factor ensure compatibility with various vehicular systems, enabling effective illumination of dashboard instruments and control panels. Engineering applications typically involve its use in cars, trucks, and other vehicles where a reliable, compact light source is necessary for the clear and precise visibility of instrumentation. The bulb's clear glass construction ensures unfiltered light emission, providing bright and consistent lighting within the specified voltage and power constraints.
Type 9046
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot