BELI-BECO 9041 Dashboard bulb 1.5 V 0.15 W Base E5.5 Clear

MPN
9041
Brand
BELI-BECO
EAN-13
2050003954754
Order Code
13-7124
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

BELI-BECO 9041 Dashboard Bulb is an engineering solution tailored for vehicle lighting applications, providing critical illumination with precision. This bulb operates at a voltage of 1.5 V and a power of 0.15 W, making it a reliable component for dashboard illumination where low energy consumption and consistent performance are advantageous. Featuring a clear bulb and an E5.5 base, this product is optimised for applications requiring compact and efficient lighting solutions. The design caters to standard dashboard bulb replacements, ensuring compatibility and ease of use in a variety of automotive environments. Its precise construction supports use in automotive lighting systems where robust and long-lasting components are desired.
Type 9041
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 100mA
Nominal Voltage 1.5V
Power 0.15W
Product Type Dashboard bulb

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot