BELI-BECO 8486 Dashboard bulb 19 V 1.14 W Base E5.5 Clear Vehicle Lighting

MPN
8486
Brand
BELI-BECO
EAN-13
2050003954730
Order Code
13-7120
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

BELI-BECO 8486 is a dashboard bulb designed for vehicle lighting applications, offering a voltage rating of 19 volts and a power consumption of 1.14 watts. It features a clear lens and a base type E5.5, which is suitable for various dashboard indicator and illumination tasks in vehicles. This bulb is engineered to provide reliable and consistent lighting, ensuring clear visibility of dashboard instruments under different driving conditions. The product is typically used in automotive interior lighting systems where low wattage and efficient illumination are required, such as dashboard panels, control buttons, and displaying gauges. Its precise specifications and robust design make it an ideal choice for engineers and technicians focused on vehicle lighting solutions.
Type 8486
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot