BELI-BECO 8482 Dashboard bulb 6 V 0.60 W Base E5.5 Clear 1 piece

MPN
8482
Brand
BELI-BECO
EAN-13
2050003954891
Order Code
13-7118
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

BELI-BECO 8482 is a dashboard bulb designed for vehicle lighting applications, identified by its manufacturer's part number as BELI-BECO 8482. This bulb operates at a voltage of 6 V with a power rating of 0.60 W and features a clear glass enclosure. It is equipped with a base type E5.5, which ensures compatibility with a wide range of dashboard lighting systems in vehicles. The bulb's compact design and its clear light output make it ideal for illuminating vehicle instrument panels, providing consistent and reliable visibility of dashboard displays. Engineering applications of this product typically involve its use in vintage cars, motorcycles, and other vehicles requiring specific lighting solutions that align with its 6 V electrical systems.
Type 8482
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 100mA
Nominal Voltage 6V
Power 0.60W
Product Type Dashboard bulb

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot